Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D477M2R5ATS0097706 | |
|---|---|
DigiKey Part Number | 399-T598D477M2R5ATS0097706-ND |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATS0097706 |
Description | 470.UF 2.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D477M2R5AHE009 | KEMET | 0 | 399-T598D477M2R5AHE009TR-ND | Fr.1.96744 | Parametric Equivalent |
| T598D477M2R5AHS009 | KEMET | 0 | 399-T598D477M2R5AHS009TR-ND | Fr.2.50728 | Parametric Equivalent |
| T598D477M2R5AHW009 | KEMET | 0 | 399-T598D477M2R5AHW009TR-ND | Fr.1.93146 | Parametric Equivalent |
| T598D477M2R5ATE009 | KEMET | 57,066 | 399-20146-1-ND | Fr.2.15000 | Parametric Equivalent |
| T598D477M2R5ATE0097280 | KEMET | 0 | T598D477M2R5ATE0097280-ND | Fr.0.74078 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.2.56033 | Fr.153.62 |
| Unit Price without VAT: | Fr.2.56033 |
|---|---|
| Unit Price with VAT: | Fr.2.76772 |





