T598D477M2R5ATW0097706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.96744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.2.50728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.1.93146
Datasheet

Parametric Equivalent


KEMET
In Stock: 57,066
Unit Price: Fr.2.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.74078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.2.32734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.2.56033
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: Fr.5.85000
Datasheet
New at DigiKey
Image for T598D477M2R5ATW0097706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D477M2R5ATW0097706

DigiKey Part Number
399-T598D477M2R5ATW0097706-ND
Manufacturer
Manufacturer Product Number
T598D477M2R5ATW0097706
Description
470.UF 2.5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Box
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D477M2R5AHE009KEMET0399-T598D477M2R5AHE009TR-NDFr.1.96744Parametric Equivalent
T598D477M2R5AHS009KEMET0399-T598D477M2R5AHS009TR-NDFr.2.50728Parametric Equivalent
T598D477M2R5AHW009KEMET0399-T598D477M2R5AHW009TR-NDFr.1.93146Parametric Equivalent
T598D477M2R5ATE009KEMET57,066399-20146-1-NDFr.2.15000Parametric Equivalent
T598D477M2R5ATE0097280KEMET0T598D477M2R5ATE0097280-NDFr.0.74078Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
40Fr.3.66550Fr.146.62
Unit Price without VAT:Fr.3.66550
Unit Price with VAT:Fr.3.96241