D15CFR08A1BX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Knowles Dielectric Labs
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

MFR Recommended


Knowles Dielectric Labs
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15CFR08A1BX

DigiKey Part Number
1761-D15CFR08A1BX-ND
Manufacturer
Manufacturer Product Number
D15CFR08A1BX
Description
CAP CER 0.08PF 100V CF SMD
Customer Reference
Detailed Description
0.08 pF ±0.05pF 100V Ceramic Capacitor CF Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes