1210E104K500KHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Novacap
In Stock: 2,255
Unit Price: Fr.4.41000
Datasheet
1210-(3528-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210E104K500KHT

DigiKey Part Number
1210E104K500KHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210E104K500KHT
Description
CAP CER 0.1UF 50V 1210
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210E104K500KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.