0805J0500103MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.30236
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,077
Unit Price: Fr.0.75000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.30236
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23094
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22365
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.30236
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23094
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.22365
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.33312
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.25396
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.24604
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500103MDT

DigiKey Part Number
0805J0500103MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500103MDT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500103MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0500103JDTKnowles Syfer00805J0500103JDT-NDFr.0.30236Upgrade
0805J0500103KDTKnowles Syfer2,0771608-1374-1-NDFr.0.75000Upgrade
0805J0630103JDTKnowles Syfer00805J0630103JDT-NDFr.0.30236Upgrade
0805J0630103KDTKnowles Syfer00805J0630103KDT-NDFr.0.23094Upgrade
0805J0630103MDTKnowles Syfer00805J0630103MDT-NDFr.0.22365Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.22365Fr.670.95
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22365
Unit Price with VAT:Fr.0.24177