1808J5000104KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47254
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.55175
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.1.55018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.47187
Datasheet

Upgrade


KEMET
In Stock: 29
Unit Price: Fr.0.42000
Datasheet

Upgrade


KEMET
In Stock: 13,633
Unit Price: Fr.0.41000
Datasheet

Upgrade


KEMET
In Stock: 6,450
Unit Price: Fr.0.48000
Datasheet
0.1 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J5000104KXT

DigiKey Part Number
1808J5000104KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J5000104KXT
Description
CAP CER 0.1UF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J5000104KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J5000104JXTKnowles Syfer01808J5000104JXT-NDFr.0.47254Upgrade
1808J5000104KDTKnowles Syfer01808J5000104KDT-NDFr.1.55175Parametric Equivalent
1808Y5000104KDTKnowles Syfer01808Y5000104KDT-NDFr.1.55018Parametric Equivalent
1808Y5000104KXTKnowles Syfer01808Y5000104KXT-NDFr.0.47187Parametric Equivalent
C1808C104KBRACTUKEMET29399-C1808C104KBRACTUCT-NDFr.0.42000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.40234Fr.603.51
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40234
Unit Price with VAT:Fr.0.43493