
RK73H1HTTCM2201F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM2201FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM2201FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM2201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM2201F |
Description | RES 2.2K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02012K20FNEDAT | Vishay Dale | 48,735 | 541-CRCW02012K20FNEDATCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.04880 | Fr.1.22 |
| 50 | Fr.0.03640 | Fr.1.82 |
| 100 | Fr.0.02690 | Fr.2.69 |
| 250 | Fr.0.02448 | Fr.6.12 |
| 500 | Fr.0.02264 | Fr.11.32 |
| 1,000 | Fr.0.01298 | Fr.12.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00726 | Fr.108.90 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

