
T60405S6123X306 | |
---|---|
DigiKey Part Number | 2258-T60405S6123X306-ND |
Manufacturer | |
Manufacturer Product Number | T60405S6123X306 |
Description | CMC 7.36MH 7A 2LN 8.65 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.36 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.65 kOhms @ 100 kHz 7A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.65 kOhms @ 100 kHz | |
Inductance @ Frequency | 7.36 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.496" Dia (38.00mm) | |
Height (Max) | 1.291" (32.80mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
2,550 | Fr.5.81000 | Fr.14,815.50 |
Unit Price without VAT: | Fr.5.81000 |
---|---|
Unit Price with VAT: | Fr.6.28061 |