
KUSBEX-SMT-BS1N-B30TR | |
---|---|
DigiKey Part Number | 2092-KUSBEX-SMT-BS1N-B30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KUSBEX-SMT-BS1N-B30TR |
Description | SMT USB B-TYPE RECEPTACLE BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-SMT-BS1N-B30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,500 | Fr.1.07545 | Fr.11,292.23 |
Unit Price without VAT: | Fr.1.07545 |
---|---|
Unit Price with VAT: | Fr.1.16256 |