KUSBEX-SMT-BS1N-WTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: Fr.1.07545
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 6,212
Unit Price: Fr.1.70000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: Fr.1.07545
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBEX-SMT-BS1N-WTR

DigiKey Part Number
2092-KUSBEX-SMT-BS1N-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KUSBEX-SMT-BS1N-WTR
Description
SMT USB B-TYPE RECEPTACLE WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBEX-SMT-BS1N-WTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC/DC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500Fr.0.88407Fr.9,282.74
Unit Price without VAT:Fr.0.88407
Unit Price with VAT:Fr.0.95568