06031A5R1DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,211
Unit Price: Fr.0.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 212,579
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,074
Unit Price: Fr.0.15000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.05128
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10005
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.11857
Datasheet
5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A5R1DAT2A

DigiKey Part Number
06031A5R1DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A5R1DAT2A
Description
CAP CER 5.1PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A5R1DAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A5R1BAT2AKYOCERA AVX4,211478-10207-1-NDFr.0.44000Upgrade
06031A5R1CAT2AKYOCERA AVX212,579478-10208-1-NDFr.0.08000Upgrade
06031A5R1D4T2AKYOCERA AVX6,074478-10209-1-NDFr.0.15000Parametric Equivalent
C0603C519D1GACTUKEMET0399-C0603C519D1GACTUTR-NDFr.0.05128Direct
C0603C519C1GACTUKEMET0399-C0603C519C1GACTUTR-NDFr.0.10005Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.02847Fr.227.76
Unit Price without VAT:Fr.0.02847
Unit Price with VAT:Fr.0.03078