06033J220GBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,339
Unit Price: Fr.0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.34724
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.34724
Datasheet
ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J220GBTTR

DigiKey Part Number
478-2828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033J220GBTTR
Description
CAP THIN FILM 22PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033J220GBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
22 pF
Tolerance
±2%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.30244Fr.907.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30244
Unit Price with VAT:Fr.0.32694