
06035C121KAT2A | |
|---|---|
DigiKey Part Number | 478-12719-2-ND - Tape & Reel (TR) 478-12719-1-ND - Cut Tape (CT) 478-12719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C121KAT2A |
Description | CAP CER 120PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C121KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A121JT | KYOCERA AVX | 28,849 | 478-KGM15ACG2A121JTCT-ND | Fr.0.14000 | Upgrade |
| C0603C121K5RACTU | KEMET | 7,197 | 399-14949-1-ND | Fr.0.19000 | Direct |
| CC0603KRX7R9BB121 | YAGEO | 500 | 311-4094-1-ND | Fr.0.08000 | Direct |
| C0603C121JAGACTU | KEMET | 2,817 | 399-14948-1-ND | Fr.0.46000 | Upgrade |
| C1608C0G1H121K080AA | TDK | 4,491 | 445-13971-1-ND | Fr.0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 50 | Fr.0.03780 | Fr.1.89 |
| 100 | Fr.0.03270 | Fr.3.27 |
| 500 | Fr.0.02428 | Fr.12.14 |
| 1,000 | Fr.0.02168 | Fr.21.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01779 | Fr.71.16 |
| 8,000 | Fr.0.01635 | Fr.130.80 |
| 12,000 | Fr.0.01563 | Fr.187.56 |
| 20,000 | Fr.0.01483 | Fr.296.60 |
| 28,000 | Fr.0.01436 | Fr.402.08 |
| 40,000 | Fr.0.01391 | Fr.556.40 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

