06036G225ZAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 12,405
Unit Price: Fr.0.10000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036G225ZAT2A

DigiKey Part Number
478-06036G225ZAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06036G225ZAT2A
Description
CAP CER 2.2UF 6.3V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036G225ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.01912Fr.152.96
Unit Price without VAT:Fr.0.01912
Unit Price with VAT:Fr.0.02067