12061A111JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6,683
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51589
Datasheet
110 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A111JAT2A

DigiKey Part Number
12061A111JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061A111JAT2A
Description
CAP CER 110PF 100V NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C111J1GACTUKEMET6,683399-C1206C111J1GACTUCT-NDFr.0.35000Direct
C1206C111F1GACTUKEMET0399-C1206C111F1GACTUTR-NDFr.0.51589Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.20897Fr.835.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20897
Unit Price with VAT:Fr.0.22590