16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
209257016001013
209257016001013

209257016001013

DigiKey Part Number
478-4514-2-ND - Tape & Reel (TR)
478-4514-1-ND - Cut Tape (CT)
478-4514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
209257016001013
Description
CONN RCPT 16P 0.049 GOLD SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.118" (3.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Blade Socket
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Board Guide, Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
1A per Contact
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Applications
General Purpose, Industrial, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Surface Mount, Right Angle
Contact Material
Beryllium Copper
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,639
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.14000Fr.4.14
10Fr.3.51400Fr.35.14
25Fr.3.29360Fr.82.34
50Fr.3.13620Fr.156.81
100Fr.2.98650Fr.298.65
250Fr.2.79944Fr.699.86
500Fr.2.67944Fr.1,339.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100Fr.2.52175Fr.2,773.92
2,200Fr.2.40151Fr.5,283.32
3,300Fr.2.33388Fr.7,701.80
Manufacturers Standard Package
Unit Price without VAT:Fr.4.14000
Unit Price with VAT:Fr.4.47534