Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR06BX105KMTR1 | |
|---|---|
DigiKey Part Number | 478-CKR06BX105KMTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR06BX105KMTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR06BX105KMTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX105KM-AS | KYOCERA AVX | 0 | 478-CKR06BX105KM-AS-ND | Fr.5.61420 | Parametric Equivalent |
| CKR06BX105KMTR2 | KYOCERA AVX | 0 | 478-CKR06BX105KMTR2-ND | Fr.4.90946 | Parametric Equivalent |
| M39014/02-1407 | KYOCERA AVX | 0 | 478-M39014/02-1407-ND | Fr.8.77000 | Parametric Equivalent |
| M39014/02-1407TR1 | KYOCERA AVX | 0 | 478-M39014/02-1407TR1-ND | Fr.4.90946 | Parametric Equivalent |
| M39014/02-1407V | KYOCERA AVX | 0 | 478-M39014/02-1407V-ND | Fr.8.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.90946 | Fr.12,273.65 |
| Unit Price without VAT: | Fr.4.90946 |
|---|---|
| Unit Price with VAT: | Fr.5.30713 |





