HR01115J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 7,320
Unit Price: Fr.0.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR01115J

DigiKey Part Number
HR01115J-ND
Manufacturer
Manufacturer Product Number
HR01115J
Description
RES 1.1M OHM 5% 1/16W AXIAL
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.063W, 1/16W Through Hole Resistor Axial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-500/ +300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.036" Square x 0.075" L (0.91mm x 1.91mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes