
KGM21NR71C223KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C223KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C223KTCT-ND - Cut Tape (CT) 478-KGM21NR71C223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C223KT |
Description | CAP CER 0.022UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C223KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A223JU | KYOCERA AVX | 1,812 | 478-KGM21AR72A223JUCT-ND | Fr.0.20000 | Upgrade |
| KGM21AR72A223KL | KYOCERA AVX | 16,268 | 478-KGM21AR72A223KLCT-ND | Fr.0.11000 | Upgrade |
| KGM21NR71C223JT | KYOCERA AVX | 467 | 478-KGM21NR71C223JTCT-ND | Fr.0.22000 | Upgrade |
| KGM21NR71E223JT | KYOCERA AVX | 2,892 | 478-KGM21NR71E223JTCT-ND | Fr.0.22000 | Upgrade |
| KGM21NR71E223KT | KYOCERA AVX | 29,182 | 478-KGM21NR71E223KTCT-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 50 | Fr.0.06540 | Fr.3.27 |
| 100 | Fr.0.05740 | Fr.5.74 |
| 500 | Fr.0.04384 | Fr.21.92 |
| 1,000 | Fr.0.03965 | Fr.39.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03558 | Fr.142.32 |
| 8,000 | Fr.0.03314 | Fr.265.12 |
| 12,000 | Fr.0.03192 | Fr.383.04 |
| 20,000 | Fr.0.03057 | Fr.611.40 |
| 28,000 | Fr.0.02978 | Fr.833.84 |
| 40,000 | Fr.0.02902 | Fr.1,160.80 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

