150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D151JT

DigiKey Part Number
478-KGM31BCG2D151JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D151JTCT-ND - Cut Tape (CT)
478-KGM31BCG2D151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D151JT
Description
CAP CER 150PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D151JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPOABN151YAGEO3,036311-4426-1-NDFr.0.20000Direct
CC1206JKNPOZBN151YAGEO3,120311-1918-1-NDFr.0.20000Upgrade
GRM31A5C2J151JW01DMurata Electronics81,368490-5274-1-NDFr.0.32000Upgrade
VJ1206A151JXEATVishay Vitramon2,766720-VJ1206A151JXEATCT-NDFr.0.56000Upgrade
In-Stock: 9,902
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.15000Fr.1.50
50Fr.0.10900Fr.5.45
100Fr.0.09670Fr.9.67
500Fr.0.07582Fr.37.91
1,000Fr.0.06940Fr.69.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05978Fr.239.12
8,000Fr.0.05621Fr.449.68
12,000Fr.0.05442Fr.653.04
20,000Fr.0.05243Fr.1,048.60
28,000Fr.0.05127Fr.1,435.56
40,000Fr.0.05016Fr.2,006.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025