150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOABN151

DigiKey Part Number
311-4426-2-ND - Tape & Reel (TR)
311-4426-1-ND - Cut Tape (CT)
311-4426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOABN151
Description
CAP CER 150PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOABN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOZBN151YAGEO3,120311-1918-1-NDFr.0.20000Upgrade
CC1206JRNPOBBN151YAGEO5,217311-4432-1-NDFr.0.17000Upgrade
KGM31BCG2D151JTKYOCERA AVX9,902478-KGM31BCG2D151JTCT-NDFr.0.25000Direct
C1206C151GCGACTUKEMET8,180399-C1206C151GCGACTUCT-NDFr.0.89000Upgrade
C1206C151J2GACTUKEMET582399-C1206C151J2GACTUCT-NDFr.0.37000Upgrade
In-Stock: 3,036
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11800Fr.1.18
50Fr.0.08560Fr.4.28
100Fr.0.07550Fr.7.55
500Fr.0.05842Fr.29.21
1,000Fr.0.05317Fr.53.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04314Fr.172.56
8,000Fr.0.04036Fr.322.88
12,000Fr.0.03897Fr.467.64
20,000Fr.0.03742Fr.748.40
28,000Fr.0.03652Fr.1,022.56
40,000Fr.0.03565Fr.1,426.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620