KGM31BR71H471MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08654
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06401
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,025
Unit Price: Fr.0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.46905
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,576
Unit Price: Fr.0.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.17772
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,880
Unit Price: Fr.0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03042
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,880
Unit Price: Fr.0.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,452
Unit Price: Fr.0.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8
Unit Price: Fr.0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,940
Unit Price: Fr.0.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,926
Unit Price: Fr.0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.05670
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H471MT

DigiKey Part Number
478-KGM31BR71H471MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H471MT
Description
CAP CER 470PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H471MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04082Fr.163.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04082
Unit Price with VAT:Fr.0.04413