
LD105C335KAB2A | |
|---|---|
DigiKey Part Number | 478-LD105C335KAB2ATR-ND - Tape & Reel (TR) 478-LD105C335KAB2ACT-ND - Cut Tape (CT) 478-LD105C335KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD105C335KAB2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD105C335KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335KAT2A | KYOCERA AVX | 15,113 | 478-12864-1-ND | Fr.0.48000 | Parametric Equivalent |
| C3225X7R1H335K250AB | TDK | 29,756 | 445-3936-1-ND | Fr.0.63000 | Parametric Equivalent |
| CGA6P3X7R1H335K250AB | TDK | 79,831 | 445-5716-1-ND | Fr.0.42000 | Parametric Equivalent |
| GMC32X7R335K50NT | Cal-Chip Electronics, Inc. | 1,000 | 4713-GMC32X7R335K50NTCT-ND | Fr.0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.67000 | Fr.2.67 |
| 10 | Fr.1.87300 | Fr.18.73 |
| 50 | Fr.1.55480 | Fr.77.74 |
| 100 | Fr.1.45680 | Fr.145.68 |
| 500 | Fr.1.29070 | Fr.645.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.23926 | Fr.1,239.26 |
| 2,000 | Fr.1.19691 | Fr.2,393.82 |
| 3,000 | Fr.1.17568 | Fr.3,527.04 |
| 5,000 | Fr.1.15216 | Fr.5,760.80 |
| Unit Price without VAT: | Fr.2.67000 |
|---|---|
| Unit Price with VAT: | Fr.2.88627 |

