1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL105K010XTA

DigiKey Part Number
478-4183-2-ND - Tape & Reel (TR)
478-4183-1-ND - Cut Tape (CT)
478-4183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL105K010XTA
Description
CAP TANT 1UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL105K010XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±10%
Manufacturer Size Code
L
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACL105K016FTAKYOCERA AVX116478-11047-1-NDFr.1.76000Upgrade
TACL105K016XTAKYOCERA AVX156478-4184-1-NDFr.1.59000Upgrade
298D105X9016M2TVishay Sprague1718-1158-1-NDFr.0.93000Similar
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.64000Fr.1.64
10Fr.1.10900Fr.11.09
50Fr.0.89740Fr.44.87
100Fr.0.83230Fr.83.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.85208Fr.426.04
1,000Fr.0.81370Fr.813.70
1,500Fr.0.79447Fr.1,191.70
2,500Fr.0.77317Fr.1,932.92
3,500Fr.0.76071Fr.2,662.49
5,000Fr.0.74872Fr.3,743.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.64000
Unit Price with VAT:Fr.1.77284