
VC121048G101DP | |
---|---|
DigiKey Part Number | 478-11151-2-ND - Tape & Reel (TR) 478-11151-1-ND - Cut Tape (CT) 478-11151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121048G101DP |
Description | VARISTOR 62V 220A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 220 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.76000 | Fr.0.76 |
10 | Fr.0.54800 | Fr.5.48 |
25 | Fr.0.49440 | Fr.12.36 |
100 | Fr.0.43500 | Fr.43.50 |
250 | Fr.0.40680 | Fr.101.70 |
500 | Fr.0.38980 | Fr.194.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.38331 | Fr.383.31 |
2,000 | Fr.0.37155 | Fr.743.10 |
3,000 | Fr.0.36566 | Fr.1,096.98 |
5,000 | Fr.0.35913 | Fr.1,795.65 |
7,000 | Fr.0.35531 | Fr.2,487.17 |
10,000 | Fr.0.35165 | Fr.3,516.50 |
Unit Price without VAT: | Fr.0.76000 |
---|---|
Unit Price with VAT: | Fr.0.82156 |