
VC121048G101RP | |
---|---|
DigiKey Part Number | VC121048G101RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC121048G101RP |
Description | VARISTOR 62V 220A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 220 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.36719 | Fr.734.38 |
Unit Price without VAT: | Fr.0.36719 |
---|---|
Unit Price with VAT: | Fr.0.39693 |