CN16212_SURI-RS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.0.74310

MFR Recommended


Ledil
In Stock: 0
Unit Price: Fr.2.85780
CN16212_SURI-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN16212_SURI-RS

DigiKey Part Number
711-1531-ND
Manufacturer
Manufacturer Product Number
CN16212_SURI-RS
Description
LENS CLEAR 4-13DEG SPOT SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 4° ~ 13° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
37.8mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
4° ~ 13°
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes