MFR Recommended
MFR Recommended

| CN17426_DAISY-4X1-WW-WHT-MATT | |
|---|---|
| DigiKey Part Number | 711-CN17426_DAISY-4X1-WW-WHT-MATT-ND | 
| Manufacturer | |
| Manufacturer Product Number | CN17426_DAISY-4X1-WW-WHT-MATT | 
| Description | LENS 80DEG WIDE SCREW SNAP IN | 
| Customer Reference | |
| Detailed Description | Lens With Holder 80° Wide Screw, Snap In | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ledil | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Lens With Holder | |
| Color | - | |
| Number of LEDs | 4 | |
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 159.25mm x 40mm | |
| Lens Transparency | - | |
| Optical Pattern | Wide | |
| Viewing Angle | 80° | |
| For Use With/Related Manufacturer | Tepcome | |
| Material | Acrylic, Polycarbonate | |
| Mounting Type | Screw, Snap In | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland