02291.25MXSP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 38
Unit Price: Fr.0.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.55430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 959
Unit Price: Fr.0.75000
Datasheet
229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02291.25MXSP

DigiKey Part Number
02291.25MXSP-ND
Manufacturer
Manufacturer Product Number
02291.25MXSP
Description
FUSE GLASS 1.25A 250VAC 125VDC
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
9.8
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.146 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types