Direct
Similar
Similar
Parametric Equivalent

| 1206SFS100F/63-2 | |
|---|---|
| DigiKey Part Number | 1206SFS100F/63-2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1206SFS100F/63-2 | 
| Description | FUSE BOARD MOUNT 1A 63VDC 1206 | 
| Customer Reference | |
| Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1206SFS100F/63-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | 63 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.11 | |
| Approval Agency | UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
| DC Cold Resistance | 0.36 Ohms | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland