
15KPA85CA | |
|---|---|
DigiKey Part Number | 15KPA85CATR-ND - Tape & Reel (TR) 15KPA85CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA85CA |
Description | TVS DIODE 85VWM 137.6VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137.6V Clamp 109.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA85CA Models |
Category | Current - Peak Pulse (10/1000µs) 109.7A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KP85CA | Eaton - Electronics Division | 153 | 283-15KP85CACT-ND | Fr.4.74000 | Similar |
| 15KPA85CA/B | YAGEO | 580 | 13-15KPA85CA/BCT-ND | Fr.6.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.66000 | Fr.9.66 |
| 10 | Fr.6.69800 | Fr.66.98 |
| 100 | Fr.5.25610 | Fr.525.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.4.29424 | Fr.3,435.39 |
| Unit Price without VAT: | Fr.9.66000 |
|---|---|
| Unit Price with VAT: | Fr.10.44246 |

