Direct
Similar



GTCR37-900M-P10 | |
|---|---|
DigiKey Part Number | GTCR37-900M-P10-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-900M-P10 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial Cylinder, 3 Lead |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTCR37-900M-R10 | Littelfuse Inc. | 183 | GTCR37-900M-R10-ND | Fr.2.53000 | Direct |
| 2036-09-B2LF | Bourns Inc. | 936 | 2036-09-B2LF-ND | Fr.1.90000 | Similar |



