L128-2780HA35000B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03145
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03468
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03203
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.02855

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03179

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03347

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.02903

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03133
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03433
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03640
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03179
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01018
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01183

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01610
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-2780HA35000B5

DigiKey Part Number
1416-L128-2780HA35000B5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-2780HA35000B5
Description
LED LUXEON WARM WHT 2700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 2700K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
480mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
2700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
34lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
193 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-2780HA35000B1Lumileds01416-L128-2780HA35000B1TR-NDFr.0.03145Parametric Equivalent
L128-2780HA35000B4Lumileds01416-L128-2780HA35000B4TR-NDFr.0.03468Parametric Equivalent
L128-2780HA35000B6Lumileds01416-L128-2780HA35000B6TR-NDFr.0.03203Parametric Equivalent
L128-2780HA35000H1Lumileds01416-L128-2780HA35000H1TR-NDFr.0.02855Parametric Equivalent
L128-2780HA35000H4Lumileds01416-L128-2780HA35000H4TR-NDFr.0.03179Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.03651Fr.1,460.40
Unit Price without VAT:Fr.0.03651
Unit Price with VAT:Fr.0.03947