L128-6580HA35000H6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 20,000
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03468
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03651
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03203
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.02855

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03179

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03347

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03133
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03433
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03640
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.03179
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01610
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01860
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01320
New at DigiKey
Image for L128-6580HA35000H6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580HA35000H6

DigiKey Part Number
1416-L128-6580HA35000H6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-6580HA35000H6
Description
COOL-WHITE 2835HE 3V 80 CRI >70%
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.71V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
210 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
6500K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
37lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
2.71V
Thermal Resistance of Package
10°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6580HA35000B1Lumileds20,0001416-L128-6580HA35000B1CT-NDFr.0.14000Parametric Equivalent
L128-6580HA35000B4Lumileds01416-L128-6580HA35000B4TR-NDFr.0.03468Parametric Equivalent
L128-6580HA35000B5Lumileds01416-L128-6580HA35000B5TR-NDFr.0.03651Parametric Equivalent
L128-6580HA35000B6Lumileds01416-L128-6580HA35000B6TR-NDFr.0.03203Parametric Equivalent
L128-6580HA35000H1Lumileds01416-L128-6580HA35000H1TR-NDFr.0.02855Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
120,000Fr.0.02903Fr.3,483.60
Unit Price without VAT:Fr.0.02903
Unit Price with VAT:Fr.0.03138