Similar

IS32LT3125-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3125-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3125-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3125-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3125-GRLA3-TR |
Description | IC LED DRVR LIN PWM 250MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 250mA 8-SOP-EP |
Category | Dimming PWM |
Manufacturer Lumissil Microsystems | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 8-SOP-EP |
Voltage - Supply (Max) 28V | Base Product Number |
Current - Output / Channel 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS32LT3140A-ZLA3-TR | Lumissil Microsystems | 5,871 | 2521-IS32LT3140A-ZLA3-TRCT-ND | Fr.0.92000 | Similar |


