
MA4P7455CK-287T | |
|---|---|
DigiKey Part Number | 1465-1246-2-ND - Tape & Reel (TR) 1465-1246-1-ND - Cut Tape (CT) 1465-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P7455CK-287T |
Description | RF DIODE PIN 100V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 150 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 50V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 3Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Active | Operating Temperature 175°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 100V | Supplier Device Package SOT-23-3 |
Current - Max 150 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MADP-007448-0287FT | MACOM Technology Solutions | 40 | 1465-MADP-007448-0287FTCT-ND | Fr.1.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.42800 | Fr.14.28 |
| 25 | Fr.1.30400 | Fr.32.60 |
| 100 | Fr.1.16800 | Fr.116.80 |
| 250 | Fr.1.10308 | Fr.275.77 |
| 500 | Fr.1.08460 | Fr.542.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.99199 | Fr.2,975.97 |
| 6,000 | Fr.0.97253 | Fr.5,835.18 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

