New Product
832FXC-1.7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832FXC-1.7L

DigiKey Part Number
473-832FXC-1.7L-ND
Manufacturer
Manufacturer Product Number
832FXC-1.7L
Description
CLEAR FLEXIBLE EPOXY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
-
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.120.10000Fr.120.10
10Fr.93.44200Fr.934.42
25Fr.85.14000Fr.2,128.50
50Fr.79.57460Fr.3,978.73
100Fr.74.55820Fr.7,455.82
Manufacturers Standard Package
Unit Price without VAT:Fr.120.10000
Unit Price with VAT:Fr.129.82810