
832FXC-450ML | |
|---|---|
DigiKey Part Number | 473-832FXC-450ML-ND |
Manufacturer | |
Manufacturer Product Number | 832FXC-450ML |
Description | CLEAR FLEXIBLE EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.67.91000 | Fr.67.91 |
| 10 | Fr.52.53700 | Fr.525.37 |
| 25 | Fr.47.74920 | Fr.1,193.73 |
| 50 | Fr.44.53940 | Fr.2,226.97 |
| 100 | Fr.41.64590 | Fr.4,164.59 |
| Unit Price without VAT: | Fr.67.91000 |
|---|---|
| Unit Price with VAT: | Fr.73.41071 |


