Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4481US | |
|---|---|
DigiKey Part Number | 1N4481US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4481US |
Description | DIODE ZENER 47V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 37.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5A |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4481US/TR | Microchip Technology | 0 | 150-1N4481US/TR-ND | Fr.9.23740 | Parametric Equivalent |
| JAN1N4481CUS | Microchip Technology | 0 | 1086-17937-ND | Fr.22.13370 | Parametric Equivalent |
| JAN1N4481DUS | Microchip Technology | 0 | 1086-17942-ND | Fr.27.67620 | Parametric Equivalent |
| JAN1N4481US | Microchip Technology | 0 | 1086-17944-ND | Fr.8.64950 | Parametric Equivalent |
| JANTX1N4481CUS | Microchip Technology | 0 | 150-JANTX1N4481CUS-ND | Fr.22.51760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.9.16540 | Fr.916.54 |
| Unit Price without VAT: | Fr.9.16540 |
|---|---|
| Unit Price with VAT: | Fr.9.90780 |



