JANTXV1N4481US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.16540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.23740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.22.13370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.27.67620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.64950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.22.51760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.39.64880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.14.22800
Datasheet
Zener Diode 47 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4481US

DigiKey Part Number
1086-17946-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4481US
Description
DIODE ZENER 47V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/406
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1.5 W
Supplier Device Package
D-5A
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 37.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4481USMicrochip Technology01N4481US-NDFr.9.16540Parametric Equivalent
1N4481US/TRMicrochip Technology0150-1N4481US/TR-NDFr.9.23740Parametric Equivalent
JAN1N4481CUSMicrochip Technology01086-17937-NDFr.22.13370Parametric Equivalent
JAN1N4481DUSMicrochip Technology01086-17942-NDFr.27.67620Parametric Equivalent
JAN1N4481USMicrochip Technology01086-17944-NDFr.8.64950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.14.09600Fr.1,409.60
Unit Price without VAT:Fr.14.09600
Unit Price with VAT:Fr.15.23778