1N5712-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.44797
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.39200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.68000
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5712-1/TR

DigiKey Part Number
150-1N5712-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5712-1/TR
Description
DIODE SCHOTTKY 20V 75MA DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Diode 20 V 75mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
150 nA @ 16 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
196Fr.3.34403Fr.655.43
Manufacturers Standard Package
Unit Price without VAT:Fr.3.34403
Unit Price with VAT:Fr.3.61490