
1N5712/TR | |
---|---|
DigiKey Part Number | 150-1N5712/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5712/TR |
Description | DIODE SCHOTTKY 20V 75MA DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 75mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | Fr.4.39200 | Fr.658.80 |
Unit Price without VAT: | Fr.4.39200 |
---|---|
Unit Price with VAT: | Fr.4.74775 |