AT49F8192AT-70RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 39
Unit Price: Fr.9.73000
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT49F8192AT-70RC

DigiKey Part Number
AT49F8192AT-70RC-ND
Manufacturer
Manufacturer Product Number
AT49F8192AT-70RC
Description
IC FLASH 8MBIT PARALLEL 44SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 44-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT49F8192AT-70RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8, 512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
50µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes