


ATMEGA164PA-CUR | |
|---|---|
DigiKey Part Number | ATMEGA164PA-CURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATMEGA164PA-CUR |
Description | IC MCU 8BIT 16KB FLASH 49VFBGA |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 49-VFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA164PA-CUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Cut Tape (CT) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 49-VFBGA (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 49-VFBGA |
Number of I/O 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA164PA-CUR | Microchip Technology | 4,288 | 1611-ATMEGA164PA-CURCT-ND | Fr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.86000 | Fr.3.86 |
| 25 | Fr.3.53680 | Fr.88.42 |
| Unit Price without VAT: | Fr.3.86000 |
|---|---|
| Unit Price with VAT: | Fr.4.17266 |







