DSA1001CL3-040.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI1-008.0000

DigiKey Part Number
150-DSC1001CI1-008.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001CI1-008.0000
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CHF
Strip
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.88800Fr.8.88
50Fr.0.87400Fr.43.70
1,000Fr.0.84865Fr.848.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371