
| DSC1001CI1-008.0000T | |
|---|---|
| DigiKey Part Number | 150-DSC1001CI1-008.0000T-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSC1001CI1-008.0000T | 
| Description | MEMS OSC XO 8.0000MHZ CMOS SMD | 
| Customer Reference | |
| Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 8 MHz | |
| Function | Standby (Power Down) | |
| Output | CMOS | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 8mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-VDFN | |
| Supplier Device Package | 4-VDFN (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Current - Supply (Disable) (Max) | 15µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 | 
| 10 | Fr.0.88800 | Fr.8.88 | 
| 50 | Fr.0.87400 | Fr.43.70 | 
| 1,000 | Fr.0.84865 | Fr.848.65 | 
| Unit Price without VAT: | Fr.0.91000 | 
|---|---|
| Unit Price with VAT: | Fr.0.98371 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland