Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4625D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4625D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4625D-1/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4625D-1 | Microchip Technology | 0 | 1086-18419-ND | Fr.9.59730 | Parametric Equivalent |
| JANTX1N4625C-1 | Microchip Technology | 0 | 1086-18415-ND | Fr.8.14570 | Parametric Equivalent |
| JANTX1N4625C-1/TR | Microchip Technology | 0 | 150-JANTX1N4625C-1/TR-ND | Fr.8.27770 | Parametric Equivalent |
| JANTX1N4625D-1 | Microchip Technology | 0 | 1086-18420-ND | Fr.10.29310 | Parametric Equivalent |
| JANTX1N4625D-1/TR | Microchip Technology | 0 | 150-JANTX1N4625D-1/TR-ND | Fr.10.31710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.9.71720 | Fr.971.72 |
| Unit Price without VAT: | Fr.9.71720 |
|---|---|
| Unit Price with VAT: | Fr.10.50429 |


