JANTX1N4625C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.59730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.9.71720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.8.27770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.29310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.31710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.11.81660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.11.93667
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.14.76780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.14.89980
Datasheet
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4625C-1

DigiKey Part Number
1086-18415-ND
Manufacturer
Manufacturer Product Number
JANTX1N4625C-1
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
1500 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4625D-1Microchip Technology01086-18419-NDFr.9.59730Parametric Equivalent
JAN1N4625D-1/TRMicrochip Technology0150-JAN1N4625D-1/TR-NDFr.9.71720Parametric Equivalent
JANTX1N4625C-1/TRMicrochip Technology0150-JANTX1N4625C-1/TR-NDFr.8.27770Parametric Equivalent
JANTX1N4625D-1Microchip Technology01086-18420-NDFr.10.29310Parametric Equivalent
JANTX1N4625D-1/TRMicrochip Technology0150-JANTX1N4625D-1/TR-NDFr.10.31710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.8.14570Fr.814.57
Unit Price without VAT:Fr.8.14570
Unit Price with VAT:Fr.8.80550