JAN1N6621US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.11.34880
Datasheet
Diode 75 V 200mA Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6621US/TR

DigiKey Part Number
150-JAN1N6621US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N6621US/TR
Description
DIODE STANDARD 75V 200MA D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2.8pF @ 1.5V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/116
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
200mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Supplier Device Package
D-5A
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6621USMicrochip Technology01086-19959-NDFr.11.34880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.11.48070Fr.1,148.07
Manufacturers Standard Package
Unit Price without VAT:Fr.11.48070
Unit Price with VAT:Fr.12.41064