Parametric Equivalent

JAN1N6621US | |
|---|---|
DigiKey Part Number | 1086-19959-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6621US |
Description | DIODE STANDARD 75V 200MA D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2.8pF @ 1.5V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/116 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6621US/TR | Microchip Technology | 0 | 150-JAN1N6621US/TR-ND | Fr.11.48070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.11.34880 | Fr.1,134.88 |
| Unit Price without VAT: | Fr.11.34880 |
|---|---|
| Unit Price with VAT: | Fr.12.26805 |


